770280206, Galvanised hexagon nipple

PartNumber: 770280206
Ном. номер: 8059609566
Производитель: Georg Fischer
770280206, Galvanised hexagon nipple
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
420 × = 4 200
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 360 руб.
от 100 шт. — 315.40 руб.


Hexagon Nipple - BSPTM x BSTPM
Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Black Malleable Iron
Not suitable for drinking water installations

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.

Арматура из ковкого чугуна - штуцеры Malleable Fittings – Nipples
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C., Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Штуцеры из ковкого чугуна /
Galvanised Hexagon Nipple, 1 in BSPT Male x 1 in BSPT Male

Технические параметры

Соединение 1
1 in BSPT Male
Соединение 2
1 in BSPT Male
обработка поверхности
тип крепления
Hexagon Nipple
Connection Gender 2
Thread Standard 1
Thread Size 2
Thread Standard 2
Thread Size 1
Connection Gender 1

Дополнительная информация

Malleable Iron Nipple Hex Male Details
Data pages