770340104, Black equal union,1/2in B

PartNumber: 770340104
Ном. номер: 8037275591
Производитель: Georg Fischer
770340104, Black equal union,1/2in B
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
800 × = 1 600
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 660 руб.
от 20 шт. — 562.50 руб.

Описание

Female Equal - BSPPF x BSPPF
Taper (cone) seat unions. This popular brand of unions are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Intermediate pressure rating at temperatures between 120°C and 300°C can be obtained by linear interpolation.
Hot dip galvanised fittings should not be used below -10°C.

Арматура из ковкого чугуна - муфты Malleable Fittings - Unions
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C., Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Штуцеры из ковкого чугуна /
Black Oxide Taper Seat Union, 1/2 in BSPP Female x 1/2 in BSPP Female

Технические параметры

Соединение 1
1/2 in BSPP Female
Соединение 2
1/2 in BSPP Female
обработка поверхности
Black Oxide
тип крепления
Taper Seat Union
Connection Gender 2
Female
Thread Standard 1
BSPP
Thread Size 2
1/2in
Thread Standard 2
BSPP
Thread Size 1
1/2in
Connection Gender 1
Female

Дополнительная информация

Data pages
M-CHIP M-GROOVE
Malleable Iron Union Female, Male &amp ...