770341204, Galvanised union,1/2in BS

PartNumber: 770341204
Ном. номер: 8072533975
Производитель: Georg Fischer
770341204, Galvanised union,1/2in BS
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 120 × = 2 240
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 920 руб.
от 20 шт. — 801 руб.

Описание

Male to Female Equal - BSPPF x BSPTM
Taper (cone) seat union. This popular brand of unions are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.

Арматура из ковкого чугуна - муфты Malleable Fittings - Unions
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C., Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Технические параметры

Соединение 1
1/2 in BSPT Male
Соединение 2
1/2 in BSPP Female
обработка поверхности
Galvanised
тип крепления
Taper Seat Union
Connection Gender 2
Female
Thread Standard 1
BSPT
Thread Size 2
1/2in
Thread Standard 2
BSPP
Thread Size 1
1/2in
Connection Gender 1
Male

Дополнительная информация

Data pages 770341204
Malleable Iron Union Female, Male & Female Details 770341204
M-CHIP M-GROOVE 770341204