770997-1, 4w pcb mount Vertical Skt

PartNumber: 770997-1
Ном. номер: 8100320921
Производитель: TE Connectivity (Tyco)
770997-1, 4w pcb mount Vertical Skt
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
280 × = 2 800
Количество товаров должно быть кратно 10 шт.


TE Connectivity Commercial MATE-N-LOK Right Angle PCB Pin Headers
A range of Commercial Mate-N-Lok Right Angle PCB Pin Headers with 5.08 mm pitch.
Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 770846-1, stock number 792-6631, is Surface Mount Compatible.
Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 172349-1, stock number 720-2332, has no PCB Retention features.

Contacts pre-tinned
Standard tail for 1.57mm PCB thickness

TE Connectivity Commercial MATE-N-LOK Range
The Mate-N-Lok commercial range of connectors from TE Connectivity have a wide range of applications including both crimp and IDC terminations for Wire to Wire and Wire to Board. Special features of the Commercial range of Mate N Lok connectors include:

Fully polarized nylon housings
Easy cavity identification
Low insertion/extraction forces required
Built in contact stabilization and self-aligning features
Locking devices are integral part of design
Connector halves will hold together under severe conditions of vibration and shock

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
TE Connectivity MATE-N-LOK Series 5.08mm 4 Way 1 Row Straight PCB Socket Through Hole Wire to Board

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
тип монтажа
Through Hole
число контактов
число рядов
способ концевой заделки
Wire to Board
номинальное напряжение
250 V ac
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

Soft Shell Pin and Socket Connectors Data Sheet