77282, SLOGGING OPEN WRENCH 35 M

PartNumber: 77282
Ном. номер: 8055084178
Производитель: EGA Master
77282, SLOGGING OPEN WRENCH 35 M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 540 × = 18 540
или
купить в 1 клик

Описание

EGA Master Non-Sparking Slogging Open Spanners
These slogging open spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the slogging open spanners come in a range of jaw capacities. They feature a short handle with a flat striking surface which is ideal for use with a hammer. Ergonomic design makes these slogging open spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Open Ended Cam & Groove Couplings - Polypropylene

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с открытым зевом /
Ega-Master Open Ended Spanner, 210 mm length

Технические параметры

Габаритная длина
210 mm
Новинки
только новые товары
Материал
Beryllium Copper

Дополнительная информация

Datasheet