77696087271, CB001 BURRS SHAPE A 12x25

PartNumber: 77696087271
Ном. номер: 8021828952
Производитель: Saint-Gobain
77696087271, CB001 BURRS SHAPE A 12x25
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 820 × = 4 820

Описание

RS Diamond Cut Carbide Burrs
Professional range of cost effective rotary burrs that offer high performance and long life. The tungsten carbide heads are fast and efficient giving better results and productivity. Mainly used for cutting, shaping, grinding and deburring of most hard materials: steel, aluminium, stone, ceramics, hard wood and plastics.
Applications include weld removal, chamfering, weld preparation & deburring.
Popular choice for aerospace, automotive, shipbuilding, foundry & aviation.

Tungsten carbide head
Capable of being used at high speeds & at high temperatures
Skip flute design
Long life
Wide variety of cuts and shapes
Sharp cutting edges for improved productivity & longer product life

Твердосплавные буры

Инструмент / Инструмент для удаления заусенцев и финишной обработки / Боры /
25mm 12mm Diameter Tungsten Carbide Cylinder Diamond Cut Burr

Технические параметры

диаметр фрезы
12mm
длина фрезы
25mm
материал фрезы
Tungsten Carbide
характеристика фрезы
Diamond Cut
диаметр хвостовика
6 mm
длина хвостовика
70mm
Burr Shape
Cylinder

Дополнительная информация

Tungsten Carbide Burrs Data Sheet