77696087305, CB001 BURRS SHAPE M 10x16

PartNumber: 77696087305
Ном. номер: 8038946886
Производитель: Saint-Gobain
77696087305, CB001 BURRS SHAPE M 10x16
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 000 × = 3 000

Описание

RS Diamond Cut Carbide Burrs
Professional range of cost effective rotary burrs that offer high performance and long life. The tungsten carbide heads are fast and efficient giving better results and productivity. Mainly used for cutting, shaping, grinding and deburring of most hard materials: steel, aluminium, stone, ceramics, hard wood and plastics.
Applications include weld removal, chamfering, weld preparation & deburring.
Popular choice for aerospace, automotive, shipbuilding, foundry & aviation.

Tungsten carbide head
Capable of being used at high speeds & at high temperatures
Skip flute design
Long life
Wide variety of cuts and shapes
Sharp cutting edges for improved productivity & longer product life

Твердосплавные буры

Инструмент / Инструмент для удаления заусенцев и финишной обработки / Боры /
16mm 10mm Diameter Tungsten Carbide Cone Diamond Cut Burr

Технические параметры

диаметр фрезы
10mm
длина фрезы
16mm
материал фрезы
Tungsten Carbide
характеристика фрезы
Diamond Cut
диаметр хвостовика
6 mm
длина хвостовика
65mm
Burr Shape
Cone

Дополнительная информация

Tungsten Carbide Burrs Data Sheet