78-250/4068, HD water pump pliers, box

PartNumber: 78-250/4068
Ном. номер: 8052980152
Производитель: ORBIS TECNOLOGIA ELECTRICA
78-250/4068, HD water pump pliers, box
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 610 × = 3 610

Описание

RS VDE Standard Pliers

Constructed from high grade steel with mirror polish and slip guard
Two component handle for ease of use
VDE tested and confirms to IEC 900 1000V
Made in Germany

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

1000V Pliers

Инструмент / Плоскогубцы / Клещи для водяных насосов /
RS 250 mm Water Pump Pliers Heavy Duty Box Joint with 0 → 38mm Jaw Capacity

Технические параметры

Максимальный захват тисков
38mm
полная длина
250 mm
Plier Type
Heavy Duty Box Joint

Дополнительная информация

HD water pump pliers, box joint Data Sheet