7801 06 13, 3/2 control type vent fit

PartNumber: 7801 06 13
Ном. номер: 8070204980
Производитель: Legris
7801 06 13, 3/2 control type vent fit
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 110 × = 5 110
или
купить в 1 клик
от 5 шт. — 4 390 руб.
от 10 шт. — 4 040 руб.

Описание

LF3000 3/2 Vent Fitting
Vent fittings available as either Supply or Control types., Control type operates in the opposite direction to the supply type, i.e. air supply is fed in through threaded port 1 and out to system through push-in port 2. Port 3 location remains unchanged.

Immediate isolation of components within an air line system
Particularly suited to applications requiring frequent venting
Ideal for use in confined spaces; supply type can be mounted directly onto single acting cylinders, control type can be gang mounted on manifold blocks
Fully orientable body and actuating toggle lever, and supplied with panel mounting nut

Запорные и выпускные Blocking & Venting
A range of blocking and venting fittings with BSP threaded inlet and LF3000 push-in outlet connections. Maximum working pressure is 10 bar, and operating temperature range is -10 to +80°C.

Пневматика, гидравлика и элементы силовых передач / Пневматические клапаны и коллекторы / Пневматические клапаны с ручным управлением /
Legris Toggle Lever Pneumatic Manual Control Valve, G 1/4, Brass, Nylon 1/4 in G, -10 → +80°C

Технические параметры

Материал корпуса
Brass, Nylon
резьба соединительного отверстия
G 1/4
назначение
3/2
максимальное рабочее давление
10 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-10°C
размер резьбы
1/4 in
Manufacturer Series
7801
Thread Standard
G
Control Mechanism
Toggle Lever
CAD Drawing
3D CAD Model

Дополнительная информация

Switch Operated 3/2 Valve, Male, Outlet Version Details 7801 06 13
Switch Operated 3/2 Valve, Male ...