7810 13 13, S/steel flow regulator,G1

PartNumber: 7810 13 13
Ном. номер: 8095928855
Производитель: Legris
7810 13 13, S/steel flow regulator,G1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 980 × = 7 980
или
купить в 1 клик
от 5 шт. — 7 080 руб.

Описание

Stainless Steel Regulator
A un-directional flow regulator which will allow cylinder speed control via exhaust airflow.

Easy to clean, designed without retention zones and provides excellent resistance to detergents
Stainless steel body and FKM seals make this regulator ideally suited for food industry applications
Threaaded port connections

Регуляторы и ограничители расхода - Legris LF3000 Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические фитинги с функцией регулятора потока и заслонки /
Legris 7810 Series Flow Regulator, G 1/4 Male Inlet Port x G 1/4 Male Outlet Port

Технические параметры

тип
Exhaust
Manufacturer Series
7810
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Maximum Outlet Pressure
10bar
Outlet Port Type
Threaded
Threaded Inlet Thread Gender
Male
Threaded Inlet Port
G 1/4 Male
Threaded Inlet Thread Standard
G
Inlet Port Type
Threaded
Threaded Outlet Port
G 1/4 Male
Minimum Outlet Pressure
1bar
Threaded Outlet Thread Size
1/4 in
Threaded Inlet Thread Size
1/4 in

Дополнительная информация

Exhaust Flow Data Sheet 7810 13 13
Exhaust Flow Data Sheet