78171-0004, Pico-Ezmate SMT PCB heade

PartNumber: 78171-0004
Ном. номер: 8012154372
Производитель: Molex
78171-0004, Pico-Ezmate SMT PCB heade
Доступно на заказ более 80 шт. Отгрузка со склада в Москве 4-5 недель.
61 × = 610
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 25 руб.
от 750 шт. — 20 руб.

Описание

Molex Pico-Ezmate 1.2mm Wire to Board SMT PCB Header Connectors, 78171 Series
Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. The contacts of these Pico-Ezmate 78171 male headers are made from copper alloy with a gold over nickel plating. Typical applications for these Pico-Ezmate 1.2mm wire to board SMT headers include mobile phones, notebook PCs, portable audio players and other compact mobile devices. For mating connectors see Pico-Ezmate 78172 series 1.2mm wire to board receptacle crimp housings, stock number 700-1013 typically.

Mates with 78172 Series receptacle housings typical stock number 700-1013.

1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.

The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.

Технические параметры

материал контактов
Copper Alloy
номинальный ток
1.5A
число контактов
4
число рядов
1
Шаг
1.2mm
последовательный
Pico-EZmate
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
50 V ac/dc
Body Orientation
Straight
Series Number
78171

Дополнительная информация

Datasheet 78171-0004
Pico-Ezmate SMT PCB header, 4w 78171-0004