78172-0002, Pico-EZmate SMT PCB recep

PartNumber: 78172-0002
Ном. номер: 8044181380
Производитель: Molex
78172-0002, Pico-EZmate SMT PCB recep
Доступно на заказ 170 шт. Отгрузка со склада в Москве 6 недель.
19 × = 190
Количество товаров должно быть кратно 10 шт.

Описание

Molex Pico-Ezmate 1.2mm Wire to Board Receptacle Crimp Housings, 78172 Series
Pico-Ezmate 78172 series wire to board receptacle crimp housings with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate female crimp housing connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. Typical applications for these Pico-Ezmate 1.2mm wire to board female crimp housings include mobile phones, notebook PCs, portable audio players and other compact mobile devices.
For suitable crimp socket terminals see stock number 700-0830.
For mating connectors see Pico-Ezmate 78171 headers, stock number 700-0820 typically.
The Pico-Ezmate receptacle housing mates vertically with the header enabling easy placement in tight packaging applications.

1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.

The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Pico-EZmate SMT PCB receptacle, 2w

Технические параметры

глубина
3.5mm
для использования с
1.PicoEZmate Wire-to-Board Connector
род
Female
материал корпуса
Liquid Crystal Polymer
число контактов
2
число рядов
1
Шаг
1.2mm
последовательный
Pico-EZmate
ширина
1.2mm
Body Orientation
Straight
Series Number
78172

Дополнительная информация

Pico-EZmate SMT PCB receptacle Drawing
Datasheet