7818 04 21, LF3000 pressure decay sen

PartNumber: 7818 04 21
Ном. номер: 8017697451
Производитель: Legris
7818 04 21, LF3000 pressure decay sen
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 110 × = 5 110
или
купить в 1 клик

Описание

Pressure Decay Sensor
Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.

Used to detect end-of-travel of a cylinder
Response time 3ms

Плавный пуск и спад давления Soft Start & Pressure Decay
These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.

When downstream pressure equals 2/3 of the supply pressure, full flow is automatically established
Fully adjustable to optimise air line pressurisation time
Soft start prevents shocks to system components which can occur when full working pressure is immediately introduced

Технические параметры

максимальное рабочее давление
8 bar
время отклика (время реакции)
3ms
впускное отверстие для снабжения
G 1/2 Female
Manufacturer Series
7818
Supply Inlet Port Thread Standard
G
Minimum Operating Pressure
3bar
Supply Inlet Port Thread Size
1/2 in
Outlet Tube Size
4mm
Supply Inlet Port Thread Gender
Female
Давление излома
0 → 6bar