7824100, Equipment tag 'CALIBRATED

PartNumber: 7824100
Ном. номер: 8045209258
Производитель: Renaissance Mark
7824100, Equipment tag 'CALIBRATED
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
4 420 × = 4 420
Цена указана за упаковку из 50
от 10 уп. — 3 750 руб.
от 20 уп. — 3 387 руб.

Описание

Partially Laminated

Attach write-on tags to equipment using cable ties
Clear laminate seals down to protect tag
Suited to harsh environments
Temperature range: -20°C to +70°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Бирки для оборудования

Технические параметры

тип крепления
Tie
длина
70mm
количество в пакете
50
ширина
60mm
Text Colour
White