7864-0000PR, 78 series IDC transition

PartNumber: 7864-0000PR
Ном. номер: 8103701686
Производитель: 3M Group
7864-0000PR, 78 series IDC transition
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790

Описание

3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector
78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.

Разъемы переходный-Edge-DIL - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
78 series IDC transition connector, 64P

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
номинальный ток
1A
род
Male
материал корпуса
PET
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
64
число рядов
2
Шаг
2.54mm
способ концевой заделки
IDT
Body Orientation
Right Angle

Дополнительная информация

3M ™.100 in. PCB, .100" x.100", 2- Row, 26 Contacts, 3926 -2000T 7864-0000PR
78 Series Product Specifications 7864-0000PR
78XX Series 7864-0000PR
78 Series Product Specifications
78XX Series
3M ™.100 in. PCB, .100" x.100" ...