78800-0001, Micro SIM Socket 1.4mm h

PartNumber: 78800-0001
Ном. номер: 8065446638
Производитель: Molex
78800-0001, Micro SIM Socket 1.4mm h
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 89 руб.
от 500 шт. — 77.72 руб.

Описание

Molex micro-SIM Card Sockets
This range of Molex micro-SIM Card Sockets provide various features for wireless mobile devices:
771-9124 78723-1001 micro-SIM Card Socket, 1.35 mm high, Push-Pull, 6-circuit with anti-short feature
771-9133 78727-0001 micro-SIM Card Socket, 1.40 mm high, Push-Pull, 6-circuit with detect switch
777-7451 503960-0694 micro-SIM Card Socket, 1.42 mm high, Push-Push, 6-circuit with detect switch
777-7460 104118-0811 micro Sim Card Socket, 1.60 mm high, Push-Push, 8-circuit with detect switch
786-5312 78800-0001 micro-SIM Card Socket, 1.40 mm high, Hinged, 6-circuit
896-7487 78646-3001 micro-SIM Card Socket, 1.45 mm high, Push-Pull, 6-circuit without detect switch

Разъемы для модулей памяти Memory Card Connectors
A selection of memory card and PCMCIA cards from a wide variety of market leading connector manufacturers. Current rating 0.5A

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold
род
Female
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-30°C
тип монтажа
Surface Mount
Шаг
1.4mm
способ концевой заделки
SMT
Card Type
Micro SIM
Body Orientation
Vertical

Дополнительная информация

Datasheet 78800-0001
micro-SIM Card Socket 1.40mm Hinged - Brochure 78800-0001