788159-2, Housing,receptacle,shell

PartNumber: 788159-2
Ном. номер: 8005625916
Производитель: TE Connectivity (Tyco)
788159-2, Housing,receptacle,shell
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 660 × = 1 660


TE Connectivity Series 1 CPC Connectors, One-Piece Sealed
Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.

Additional Data
RS Stock NumberManufacturer Part NumberMounting StyleSex
718-2783 788154-2Square Flange Receptacle With Mounting HolesReverse
680-6898 788158-2Square Flange Receptacle With Mounting HolesStandard
745-5980 796275-1Square Flange Receptacle With Mounting HolesStandard
680-6927 796190-1Square Flange Receptacle With Mounting HolesStandard
745-5971 796286-1Square Flange Receptacle With Mounting HolesStandard
680-6891 788159-2Free Hanging ReceptacleStandard
756-1063 796096-2Free Hanging ReceptacleStandard
719-9093 796094-2PlugStandard
745-5987 788153-2PlugReverse
680-6889 788157-2PlugStandard
680-6895 796188-1PlugStandard
718-2755 796288-1PlugStandard
756-1054 796274-1PlugStandard

TE Connectivity CPC Plastic Series 1, 2 and 3
Crimp termination lightweight glass-filled nylon connectors, suited to industrial, process control and transportation usage. Three styles of connector shells are available, fixed receptacles, free (in-line) receptacles and cable mounted plugs. All are available in pin or socket configurations. The free receptacles allow in-line connections with the cable mount plugs. All are rated at 250Vac, with a temperature rating of -55°C to +105°C. Insulation resistance ≥5000MΩ., Series 1 offers standard density. Series 2 enables a higher density of contacts and series 3 a low density of contacts for power applications. For full information on contacts and tooling see other Range 'AMP CPC Contacts and Tooling', Sealing accessories are available for IP65 protection for Series 1. Fixed receptacles require a flange seal. For cable mounting shells use standard series 1 shells in conjunction with a cable entry seal., Series 3 connectors are rated at 35A and use pin contacts stock no. 282-6292 (16-12awg), stock no. 282-6309 (10-8awg) and socket contacts stock no. 282-6315 (16-12awg), stock no. 282-6321 (10-8awg). Note also that the gland adaptor backshells connect any standard PG threaded cable gland to the respective CPC cable or panel mounted shell. For ranges of cable glands please see the 'Cable Accessories' section.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
TE Connectivity 788159-2, 9 Pole Female Straight Cable Mount Circular Connector, Shell Size 13,Male Contacts

Технические параметры

Род контакта
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Cable Mount
число контактов
размер оболочки
способ концевой заделки
номинальное напряжение
600 V ac
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

Housing, receptacle, shell size 13, 9W, CPC