78F101J-RC, 100uH 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 руб.
Мин. кол-во для заказа 50 шт.
Кратность заказа 10 шт.
от 100 шт. —
28 руб.
Добавить в корзину 50 шт.
на сумму 1 700 руб.
Описание
100ВµH Unshielded Wirewound Inductor 165mA 4.1Ohm Max Axial
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Type | RF Choke |
Technology | Bobbin Core |
Core Material | Ferrite |
Inductance (H) | 100u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 2.5M |
Maximum DC Current (A) | 0.165 |
Maximum DC Resistance (Ohm) | 4.1 |
Minimum Quality Factor | 60 |
Quality Test Frequency (Hz) | 2.5M |
Minimum Self Resonant Frequency (Hz) | 5.5M |
Mounting | Through Hole |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bag |
Product Diameter (mm) | 2.79 |
Product Length (mm) | 7.11 |
Base Product Number | 78F -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 165mA |
DC Resistance (DCR) | 4.1Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 5.5MHz |
HTSUS | 8504.50.4000 |
Inductance | 100ВµH |
Inductance Frequency - Test | 2.5MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Axial |
Q @ Freq | 60 @ 2.5MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 78F -> |
Shielding | Unshielded |
Size / Dimension | 0.110"" Dia x 0.280"" L (2.79mm x 7.11mm) |