78F101J-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
80 руб.
от 10 шт. —
66 руб.
от 100 шт. —
54.75 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
INDUCTOR, 100UH, 5%, 0.165A, RF, AXIAL; Product Range:78F Series; Inductance:100ВµH; DC Current Rating:165mA; DC Resistance Max:4.1ohm; Inductance Tolerance:В± 5%; Self Resonant Frequency Min:5.5MHz; SVHC:No SVHC (15-Jan-2018); Core Material:Ferrite DR; Inductor Case Style:Axial Leaded; No. of Pins:2Pins; Q Factor:60; Q Test Frequency:2.5MHz
Технические параметры
Product Range | 78F Series; Inductance |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Type | RF Choke |
Technology | Bobbin Core |
Core Material | Ferrite |
Inductance (H) | 100u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 2.5M |
Maximum DC Current (A) | 0.165 |
Maximum DC Resistance (Ohm) | 4.1 |
Minimum Quality Factor | 60 |
Quality Test Frequency (Hz) | 2.5M |
Minimum Self Resonant Frequency (Hz) | 5.5M |
Mounting | Through Hole |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bag |
Product Diameter (mm) | 2.79 |
Product Length (mm) | 7.11 |
Base Product Number | 78F -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 165mA |
DC Resistance (DCR) | 4.1Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 5.5MHz |
HTSUS | 8504.50.4000 |
Inductance | 100ВµH |
Inductance Frequency - Test | 2.5MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Axial |
Q @ Freq | 60 @ 2.5MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 78F -> |
Shielding | Unshielded |
Size / Dimension | 0.110"" Dia x 0.280"" L (2.79mm x 7.11mm) |
Вес, г | 0.376 |