78M6612-IGT/F, ENERGY MEASUREMENT IC, 1-PHASE, LQFP-64

PartNumber: 78M6612-IGT/F
Ном. номер: 8021729176
Производитель: Maxim Semiconductor
78M6612-IGT/F, ENERGY MEASUREMENT IC ...
Доступно на заказ 160 шт. Отгрузка со склада в Москве 7 недель.
330 × = 330
от 10 шт. — 273 руб.
от 25 шт. — 267 руб.

Описание

The 78M6612-IGT/F is a single phase, dual outlet power and energy measurement IC in 64 pin LQFP package. This monitoring system-on-chip (SoC) includes a 32bit compute engine (CE), an MPU core, RTC and flash. This Single Converter Technology with a 22bit delta sigma ADC, 4 analogue inputs, digital temperature compensation & precision voltage reference supports a wide range of single phase, dual outlet power measurement applications with very few external components. With measurement technology leveraged from Maxim's flagship utility metering ICs, device offers features including 32KB of flash program memory, 2KB shared RAM, 3 low power modes with internal timer or external event wake-up, 2 UARTs, I2C/MICROWIRE EEPROM I/F and an in-system programmable flash. Complete outlet measurement unit (OMU) and AC power monitor (AC-PMON) firmware is available or can be preloaded into IC. It is used in communication & computer power supplies, consumer white goods, home and commercial automat

• Supply voltage range is 3V to 3.6V
• Operating temperature range from -40°C to 85°C
• Measures each outlet of a duplex receptacle with a single IC
• Provides complete energy measurement & communication protocol capability in a single IC
• Intelligent switch control capability, exceeds IEC 62053/ANSIC12.20 standards
• < 0.5% Wh accuracy over 2000: 1 current range and over temperature
• Low jitter Wh and VARh pulse test outputs (10KHz max)
• Voltage reference < 40 ppm/°C, four sensor inputs -VDD referenced
• Pulse count for pulse outputs, line frequency count for RTC & digital temperature compensation
• Sag detection for phase A and B, auto-calibration, 32KHz time base

Полупроводники - Микросхемы\Специальные Функции
Код: 2515741

Технические параметры

Функция Микросхемы
Однофазная Энергоизмерительная ИС с RTC, ЖКД Драйвер
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Тип Корпуса ИС
LQFP
Количество Выводов
64вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet 78M6612-IGT/F