78Q2123R/F, Ethernet контроллер, MicroPHY, IEEE 802.3, 3 В, 3.6 В, QFN, 32 вывод(-ов)

PartNumber: 78Q2123R/F
Ном. номер: 8115410728
Производитель: Maxim Semiconductor
78Q2123R/F, Ethernet контроллер, MicroPHY ...
Доступно на заказ 454 шт. Отгрузка со склада в Москве 6 недель.
180 × = 180
от 10 шт. — 151 руб.
от 25 шт. — 119 руб.

Описание

The 78Q2123R/F is a MicroPHY 10BASE-T/100BASE-TX fast Ethernet transceiver in 32 pin QFN package. This device provides IEEE 802.3 media independent interface (MII) to the system media controller, it operates with 3.3V supply requirements and eliminates the need for 1.8V regulators or additional voltage conversion capacitors. The 78Q2123 device includes an integrated MII, ENDECs, scrambler/descrambler, dual-speed clock recovery and auto-negotiation functions. The transmitter includes an on-chip pulse shaper and a low-power line driver. The receiver has an adaptive equalizer and a baseline restoration circuit required for accurate clock and data recovery. The transceiver interfaces to Category-5 unshielded twisted pair (Cat-5 UTP) cabling for 100BASE-TX and Category-3 unshielded twisted pair (Cat-3 UTP) for 10BASE-T applications. It is designed to meet the growing demands of non-traditional networked applications such as game consoles, set-top boxes and digital TVs.

• Supply voltage range is 3V to 3.6V
• Operating temperature range from 0°C to 70°C
• Designed for low power consumption and operates with single supply
• Fully integrated 802.3µ fast Ethernet transceiver
• Full duplex operation
• Automatic MDI/MDI-X cross over correction
• Register programmable transmit amplitude
• Automatic polarity correction during auto-negotiation and 10BASE-T signal reception
• Power saving and power-down mode including transmitter disable
• 2 programmable LED indicators (link and activity by default), user programmable interrupt pin

Полупроводники - Микросхемы\Сетевые Контроллеры\Ethernet Контроллеры
Код: 2517211

Технические параметры

Тип Ethernet
IEEE 802.3
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Стиль Корпуса ИС Контроллера
QFN
Количество Выводов
32вывод(-ов)
Тип Интерфейса ИС
MII
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet 78Q2123R/F