79-3434-35-04, Angeled connector (f) mou

PartNumber: 79-3434-35-04
Ном. номер: 8002090995
Производитель: Binder
79-3434-35-04, Angeled connector (f) mou
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 270 × = 2 270
от 5 шт. — 1 850 руб.

Описание

M12 Single Ended Cordsets, 763 Series M12 Single Ended Cordsets, 763 Series
Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, non-shielded with overmolded construction, and PUR cable.

Single ended lead, PUR
Moulded
Screw-locking system
A-Coded

Process Control & Automation - Binder M8 and M12

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
Angeled connector (f) moulded 5m 3-way

Технические параметры

длина
5
число жил
4
Connector A
M12 Angled Connector
Connector A Housing Gender
Female
Connector A Number of Contacts
3

Дополнительная информация

Sensor connectors series 763 Data Sheet