794615-6, 6 way 2 row panel plug Ma

PartNumber: 794615-6
Ном. номер: 8024184135
Производитель: TE Connectivity (Tyco)
794615-6, 6 way 2 row panel plug Ma
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
93 × = 930
Количество товаров должно быть кратно 10 шт.


TE Connectivity Micro MATE-N-LOK 3mm Panel Mount Plug Housings
A range of TE Connectivity Micro MATE-N-LOK 3mm centre line single and double row panel mount plug housings for wire-to-wire applications. These Micro MATE-N-LOK 3mm plug housings are made from black UL 94V-0 nylon with polarization to assist mating alignment and locking tabs and locking latch to ensure secure mating and panel mount retention. For suitable pin contacts see stock number 720-2165 typically. For mating connectors see Micro MATE-N-LOK 3mm receptacle housings, stock number 495-9063 typically.

TE Connectivity Micro MATE-N-LOK 3mm Connector System
A wire-to-wire and wire-to-board connector system with contacts on a 3mm grid spacing. Both single row and double row configurations are available., Typical uses include the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Voltage rating250V
Current rating5.0 A max. on 20 AWG wire
Contact resistance 20 mΩ max. final
Contact material Phosphor Bronze
Contact mating area platingTin
Insulation resistance1000 MΩ min.
Dielectric withstanding voltage1500 Vac
Housing & header materialNylon
Housing flammability ratingUL 94V-0
Operating temperature-40°C to +105°C
Mating force6.67N max. per contact

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
6 way 2 row panel plug Mate-N-Lok

Технические параметры

для использования с
Centerline Soft Shell Pin & Socket Connector
материал корпуса
число контактов
число рядов
Body Orientation

Дополнительная информация

794615 Customer Drawing
114-13000 Application Specification