794954-8, 8 way receptacle 4.20mm V

PartNumber: 794954-8
Ном. номер: 8028416257
Производитель: TE Connectivity (Tyco)
794954-8, 8 way receptacle 4.20mm V
Доступно на заказ 60 шт. Отгрузка со склада в Москве 4-5 недель.
44 × = 440
Количество товаров должно быть кратно 10 шт.


TE Connectivity VAL-U-LOK Double Row Receptacle Housings
VAL-U-LOK double row receptacle housings with a 4.2mm centreline for use in wire to wire and wire to board applications. These VAL-U-LOK double row receptacle housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK receptacles are made from UL94V-0 or UL94V-2 rated natural nylon and accept socket contacts (see stock number 528-5408 typically)
Part numbers X-1969614-X and X-1586019-X have UL 94V-0 rated housings
Part numbers X-794954-X have UL 94V-2 rated housings

TE Connectivity VAL-U-LOK Series Connector System
A wire-to-wire / wire-to-board connector system with contacts on a 4.2mm grid spacing. Has a positive latch design which mates and unmates easily. This connector system is intermateable with AMP-DUAC connectors., Typical uses include computer motherboards/power supplies, harness assemblies used in vending gaming and the appliance industries, car alarm systems and heating systems

Voltage rating600 VAC
Current rating9A max in 2-position applications
Contact material Brass
Contact mating area platingTin
Insulation resistance1000MΩ min
Dielectric withstanding voltage1500 VAC min
Housing & header materialNylon
Housing flammability ratingUL 94V-2 unless otherwise stated
Mating force6.9N max per circuit

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
8 way receptacle 4.20mm Val-u-Lok

Технические параметры

для использования с
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
материал корпуса
число контактов
число рядов
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

4.2mm PE Series