7B8017, Bent tap connector,15mm x

PartNumber: 7B8017
Ном. номер: 8040058819
Производитель: Pegler
7B8017, Bent tap connector,15mm x
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 450 × = 1 450
от 5 шт. — 1 180 руб.

Описание

Tap Connectors (Straight and Bent Patterns)

With BSP parallel threaded swivel nut
Sealing washer
Stock Numbers 285-8744 & 285-8750 are straight pattern
Stock Numbers 285-8766 & 285-8772 are bent pattern

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

See 'Key characteristics' table for guide to pressure/temperature.

Арматура - хромированная латунь Fittings - Chrome Plated Brass

Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082

Key Characteristics
MediumService Temperature up toMax. Working Pressure
°CBARPSI
Water or light mineral oils
8 to 54mm sizes
3016230
6510145
110687
120575
Compressed air non-shock
8 to 28mm sizes only
307100
Saturated steam12034545
LPG & Natural Gas
8 to 28mm sizes only
30115

Водопровод и трубопровод / Фитинги для труб и аксессуары / Обжимные фитинги из латуни и меди /
RS 15mm x 1/2 in BSPP Female 90° Tap Coupler Brass Compression Fitting

Технические параметры

тип крепления
Tap Coupler
род
Female
материал
Brass
размер резьбы
1/2in
Thread Standard
BSPP
Threaded Connection
1/2 in BSPP Female
Fitting Direction
90°
Compression Connection Pipe Diameter
15mm