7C3007, Brass equal end tee,15mm

PartNumber: 7C3007
Ном. номер: 8094262125
Производитель: Pegler
7C3007, Brass equal end tee,15mm
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
680 × = 1 360
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 550 руб.
от 20 шт. — 476.50 руб.

Описание

Tee Equal Ends all Compression

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

See 'Key characteristics' table for guide to pressure/temperature.

Арматура - хромированная латунь Fittings - Chrome Plated Brass

Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082

Key Characteristics
MediumService Temperature up toMax. Working Pressure
°CBARPSI
Water or light mineral oils
8 to 54mm sizes
3016230
6510145
110687
120575
Compressed air non-shock
8 to 28mm sizes only
307100
Saturated steam12034545
LPG & Natural Gas
8 to 28mm sizes only
30115

Технические параметры

тип крепления
Equal Tee
материал
Brass
Compression Connection Pipe Diameter
15 x 15 x 15mm