8-8F42EDMXS, TripleLok Male Stud Coupl

PartNumber: 8-8F42EDMXS
Ном. номер: 8043386788
Производитель: Parker Hannifin
8-8F42EDMXS, TripleLok Male Stud Coupl
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 430 × = 1 430

Описание

Male Stud BSPT
Triple-Lok® 37° fittings have a reliable leak free connection and are an excellent solution in high pressure hydraulic areas. Typical applications are in the military, agriculture, construction and engine transmission.

Фитинги для конических труб Flared Tube Fittings
Triple-Lok 37° flared fittings are for use with metric tube. Their simplicity, compact design and ease of assembly have led to their widespread choice for applications that use fluid power in motion control. The steel fittings are ideally suited for low and medium pressure applications up to 350 bar nominal pressure and have an operating temperature range of -40°C to +120°C. Their design is simple. The flaring tool vice and flaring pins (available separately) create a seal and hold fluid under pressure in the system. The tube end is flared to 37° and clamped between the fitting nose and the sleeve when the nut is tightened. This provides an effective single seal point between fitting nose and tube flare. The Parker Triple-Lok fitting consists of three components: fitting body; tube nut; sleeve. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used.

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические прямые резьбовые адаптеры, соединения и переходники /
Parker Hydraulic Straight Threaded Coupling 8-8F42EDMXS, Connector B BSPP 1/2-14 Male

Технические параметры

обработка поверхности
Zinc Chromium 6
материал
Steel
максимальное рабочее давление
5000 psi
Connector B
BSPP 1/2-14 Male
Connector B - Gender
Male
Connector B - Thread Standard
BSPP

Дополнительная информация

Male Stud Connector F42EDMX 8-8F42EDMXS
Male Stud Connector F42EDMX