80-400/10, Powerflex- T Hi Viz Late

PartNumber: 80-400/10
Ном. номер: 8088885744
Производитель: MG Rubber
80-400/10, Powerflex- T Hi Viz Late
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 130 × = 1 130
от 7 шт. — 900 руб.

Описание

Powerflex® Hi-Viz 80-400 Latex Palm Coating
A general purpose glove designed to provide outstanding insulation from cold conditions

Latex palm coating on a thermal terry loop/acrylic liner
Provides excellent grip and wearer comfort in difficult working conditions
Applications include: Transport & construction, refridgeration and cooling plants, perishables warehousing, public maintenance and refuse collection, shipping and receiving

EN388 x231, EN511 020, EN407 x2xxxx

Ansell General Purpose/Mechanical Risk Ansell

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Ansell Yellow Cold Resistant Latex-Coated Acrylic Reusable Gloves, Size: 10 - XL x 2

Технические параметры

размер
10 - XL
Number of Gloves
2
Glove Coating
Latex
Glove Material
Acrylic
Mechanical Hazards EN388
EN388 X231
Primary Glove Application
Cold Resistant
Thermal Hazards EN407
EN407 X2XXXX
Main Colour of Glove
Yellow
Protection From Cold EN511
EN511 020

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Powerflex Hi Viz Yellow Gloves Product Description