800-504, Quick-Mark(TM) aluminium

PartNumber: 800-504
Ном. номер: 8011768680
Производитель: Mega Electronics
800-504, Quick-Mark(TM) aluminium
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
6 050 × = 6 050
или
купить в 1 клик
Цена указана за упаковку из 5

Описание

Quick-Mark Labelling System
Labelling system for in-house production of durable coloured signs, labels, warning notices and front panels.

Create PC generated artwork on LaserStar film (Stock no. 286-6773 and 286-6789 )
Expose with imaging film in UV unit Stock no. 559-934
Peel layers of film apart on low-tack adhesive peeling board
Peeled layer will be reversed image of original artwork
Film on peeling board is a positive duplicate of artwork
Laminate with application fluid to plastic base sheet
Select the piece of imaging film which will result in the emulsion being sub-surface. If not possible add over-laminating film for protection
Trim to required size
A starter kit is also available; it contains the basic components needed to create the labels: -

- Imaging film
- Base sheets
- Over-laminate
- Peeling board
- PAI applicator
- Applicating fluid
- HB104 pads

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Системы ярлыков

Компьютерная периферия / Принтеры и расходные материалы для печати / Ленты и этикетки для принтеров этикеток /
Quick-Mark(TM) aluminium base sheet

Технические параметры

Label Length
508mm
Label Width
305mm
Label Quantity
5Per Pack
Label Dimensions
508 x 305mm

Дополнительная информация

Quick-Mark Negative Working System Artwork ...