800600005, 3/8in BSP male tip steel

PartNumber: 800600005
Ном. номер: 8041645284
Производитель: Stucchi
800600005, 3/8in BSP male tip steel
Доступно на заказ 5 шт. Отгрузка со склада в Москве 6 недель.
910 × = 910
от 5 шт. — 750 руб.

Описание

ISO B - Steel Male Tip / Female Body Couplers

Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ISO 7241-1, 'B'

Do not connect under pressure.

Шаровый фиксатор Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические быстросоединяемые соединения /
RS Steel Male Hydraulic Quick Connect Coupling 3/8 in

Технические параметры

материал
Steel
максимальное рабочее давление
500 bar
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-25°C
материал уплотнителя
Nitrile Rubber
последовательный
RS
резьба
Rs 3/8 Male
размер резьбы
3/8 in
тип
Union
Thread Standard
Rs
Coupling Gender
Male
род резьбы
Male
Locking Style
Ball Lock

Дополнительная информация

Linecard - RS Brand A&C Product
ISO B - Steel Quick Release Couplings Data Sheet