802-561010, 470mm chassis support - 6

PartNumber: 802-561010
Ном. номер: 8008680175
Производитель: APW
802-561010, 470mm chassis support - 6
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 180 × = 3 180
от 10 шт. — 2 630 руб.
от 15 шт. — 2 392 руб.

Описание

IMRACK® 1400 Chassis Supports

Steel supports may be varied along the depth of the rack andoffer an ideal method of supporting heavy equipment
When used in conjunction with 19" equipment they position cardframes accurately in line with U heights
The horizontal sections of the supports are prepunched to allow the chassis trays to be fitted without further drilling.
Nominal load rating is 50kg
1.5mm steel
Light grey RAL 7035 finish
Chassis supports are sold in pairs

APW IMRAK® IT Cabinets & Accessories APW IMRAK IT Cabinets & Accessories

Технические параметры

цвет
Grey
глубина
470mm
высота
44mm
материал
Steel
максимальная нагрузка
50kg
тип
Chassis Support
ширина
37mm

Дополнительная информация

Imrack 1400 Freestanding Cabinets - Data Sheet 802-561010