802261, White EPREP pushbutton la

PartNumber: 802261
Ном. номер: 8089030744
Производитель: Brady
802261, White EPREP pushbutton la
Доступно на заказ 1 уп. Отгрузка со склада в Москве 6 недель.
5 480 × = 5 480
или
купить в 1 клик
Цена указана за упаковку из 250

Описание

TLS2200 Engraved Plate Replacement (EPREP) Labels
EPREP labels are designed to replace engraved and plotted plates for the identification of electrical components, electrical cabinets and push buttons. They are available in two versions (with and without hole) and in a range of colours.

EPREP labels can be printed as and when required
They are cost-effective, offering better value than engraved plates
Glossy topcoat looks smart and professional
High strength adhesive for long life
Durable - resistant to oil and solvents

EPREP labels use Black Ribbon R6010 (stock no. 324-7606 ), except for the Black Label (stock no. 629-2390 ) which uses White Ribbon R4410W (stock no. 629-2457 ).

Printer Systems - Portable

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Принадлежности для принтера этикеток для кабеля /
White EPREP pushbutton label 27x12.5mm

Технические параметры

длина
27mm
количество
250
ширина
12.5 mm
Label Colour
White
Label Material
Polyester

Дополнительная информация

Datasheet