802279, White EPREP label 30x40 w

PartNumber: 802279
Ном. номер: 8002198060
Производитель: Brady
802279, White EPREP label 30x40 w
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
9 390 × = 9 390
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

TLS2200 Engraved Plate Replacement (EPREP) Labels
EPREP labels are designed to replace engraved and plotted plates for the identification of electrical components, electrical cabinets and push buttons. They are available in two versions (with and without hole) and in a range of colours.

EPREP labels can be printed as and when required
They are cost-effective, offering better value than engraved plates
Glossy topcoat looks smart and professional
High strength adhesive for long life
Durable - resistant to oil and solvents

EPREP labels use Black Ribbon R6010 (stock no. 324-7606 ), except for the Black Label (stock no. 629-2390 ) which uses White Ribbon R4410W (stock no. 629-2457 ).

Printer Systems - Portable

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Принадлежности для принтера этикеток для кабеля /
Brady Cable Label Labels, For Use With TLS 2200 Label Printers, TLS-PC Link Label Printers

Технические параметры

для использования с
TLS 2200 Label Printers, TLS-PC Link Label Printers
длина
30mm
ширина
40 mm
Accessory Type
Labels

Дополнительная информация

Datasheet