804000E03M100, Micro-Change M12 4P femal

PartNumber: 804000E03M100
Ном. номер: 8050428006
Производитель: Woodhead
804000E03M100, Micro-Change M12 4P femal
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 780 × = 2 780
от 5 шт. — 2 270 руб.

Описание

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.

IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable

Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm 2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm 2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm 2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm 2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle

BRAD - M12

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
Brad 10m Yellow Power Cable Assembly 4POS Circular 4 A to Unterminated, 250 V

Технические параметры

номинальный ток
4 A
длина
10m
цвет брони
Yellow
номинальное напряжение
250 V
Connector A
4POS Circular
Connector B
Unterminated

Дополнительная информация

Micro-Change M12 3 female Cordset Data Sheet
Brad® Micro-Change® M12 A-Code Single Ended ...