8040P1P03M050, Micro-Change M12 4P femal

PartNumber: 8040P1P03M050
Ном. номер: 8063698821
Производитель: Woodhead
8040P1P03M050, Micro-Change M12 4P femal
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 120 × = 3 120
от 5 шт. — 2 550 руб.

Описание

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets with LEDs
Brad® Micro-Change® single ended female cordsets with M12 single keyways (A-Coding) and LED indication for power and PNP sensor signal trigger. The connectors for these Brad® Micro-Change® single ended female cordsets are right angle configured and are made from PUR gold plated copper alloy contacts.

IEC compliant M12 cordset assembly
Green LED indication for power
Yellow LED indication for PNP sensor/output trigger
IP67, NEMA 6 rated
Anti-vibration feature

Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm 2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm 2 PVC conductors, 300V, 80°C
80xxxxxH09xxxx: Black PUR jacket, 0.34mm 2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198

BRAD - M12

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
Brad 5m Black Power Cable Assembly 4POS Circular 4 A to Unterminated, 250 V

Технические параметры

номинальный ток
4 A
длина
5m
цвет брони
Black
номинальное напряжение
250 V
Connector A
4POS Circular
Connector B
Unterminated

Дополнительная информация

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets with LEDs - Catalogue Page 8040P1P03M050
Micro-Change M12 4P 90 deg female cordset Drawing 8040P1P03M050
Brad® Micro-Change® M12 A-Code Single Ended ...
Micro-Change M12 4P 90 deg female cordset Drawing