804160, 8427-12 COLD SHRINK INSUL

PartNumber: 804160
Ном. номер: 8030188174
Производитель: 3M Group
804160, 8427-12 COLD SHRINK INSUL
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 970 × = 2 970
от 15 шт. — 2 420 руб.
от 50 шт. — 2 137.40 руб.

Описание

8420 Series Cold Shrink Sleeves 8420 Series Cold Shrink Connector Insulators
Pre-expanded tubular sleeves assembled on a spiral core (cold mount). The core is removed after the tube has been positioned for installation, this allows the tube to shrink and form a water-resistant seal.

Features and benefits
∙ Accommodates a wide range of cable sizes
∙ Perfect sealing, due to their permanent elastic properties
∙ Simple, tool and torch-free installation
∙ Resist moisture, acids and alkalis, ozone and ultraviolet light

Cold Shrink Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
3M Black Cold Shrink Cable Sleeve, 35.1mm

Технические параметры

цвет
Black
электрическая прочность диэлектрика
14.3kV/mm
материал
EPR
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-18°C
Shrunk Diameter
16.8mm
Sleeve Diameter
35.1mm
Sleeve Length
30.35cm
Sleeve Type
Cold Shrink

Дополнительная информация

Cold Shrink EPDM Tubes Connector Insulators ...
Cold Shrink Connector Insulators 8420 Series