804240, 8429-6 COLD SHRINK INSULA

PartNumber: 804240
Ном. номер: 8116606283
Производитель: 3M Group
804240, 8429-6 COLD SHRINK INSULA
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 840 × = 2 840

Описание

8420 Series Cold Shrink Sleeves 8420 Series Cold Shrink Connector Insulators
Pre-expanded tubular sleeves assembled on a spiral core (cold mount). The core is removed after the tube has been positioned for installation, this allows the tube to shrink and form a water-resistant seal.

Features and benefits
∙ Accommodates a wide range of cable sizes
∙ Perfect sealing, due to their permanent elastic properties
∙ Simple, tool and torch-free installation
∙ Resist moisture, acids and alkalis, ozone and ultraviolet light

Cold Shrink Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
3M Black Cold Shrink Cable Sleeve, 67.8mm

Технические параметры

цвет
Black
электрическая прочность диэлектрика
14.3kV/mm
материал
EPR
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-18°C
Shrunk Diameter
32.2mm
Sleeve Diameter
67.8mm
Sleeve Length
15.2cm
Sleeve Type
Cold Shrink

Дополнительная информация

Cold Shrink EPDM Tubes Connector Insulators ...
Cold Shrink Connector Insulators 8420 Series