804500108, Quick Connect ISO Couplin

PartNumber: 804500108
Ном. номер: 8061414371
Производитель: Isis Fluid Controls
804500108, Quick Connect ISO Couplin
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 090 × = 9 090
или
купить в 1 клик

Описание

Quick Connect Brass Couplings - RS Quick Connect ISO B Brass Couplings - RS
Quick Connect ISO B Brass Couplings from RS with VITON ® fluoroelastomer seals, incorporating a poppet valve, mechanically-locking balls, suitable for use within environments from -15 to +180°C. The quick connect ISO B couplings are fully interchangeable with ISO 7241-1 series 'B' products, are designed to prevent connection or disconnection where residual pressure exists, and are very easy to connect or disconnect simply by pulling back on the outer sleeve.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves ( 475-738 ), eye protection such as the Bolle Acetate Full Face Visor ( 740-1407 ) or similar.

Quick Action and Flush Face Quick Action & Flush Face

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические быстросоединяемые соединения /
RS Brass Female Hydraulic Quick Connect Coupling 804500108 3/4 in

Технические параметры

совместим с
ISO 7241-1-B
материал
Brass
максимальная рабочая температура
+180°C
Minimum Operating Temperature
-15°C
материал уплотнителя
FMK
последовательный
IRBO
резьба
BSP 3/4 Female
размер резьбы
3/4 in
тип
Union
Thread Standard
BSP
Coupling Gender
Female
род резьбы
Female
Locking Style
Ball Lock

Дополнительная информация

Brass Quick Connect Fittings Data Sheet