806-3634594, Imrack 1400 cabinet, 37U

PartNumber: 806-3634594
Ном. номер: 8012983993
Производитель: APW
806-3634594, Imrack 1400 cabinet, 37U
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
174 290 × = 174 290
или
купить в 1 клик

Описание

IMRACK® 1400 Cabinets
This classic range has proved particularly useful when configured to meet the special racking requirements of electronic, data communication and audio/visual broadcast applications

Versatile 19in. fully assembled cabinet in RAL 7035 light grey
Strong lightweight frame
Lockable glass front door and metal rear door

Cable entry provided in base of all products
Adjustable 19in. panel mounts as standard
Removable sides for easy access
Load rating 500kg
Conforms to IEC 297-2/ DIN 41494, part 7/ DIN 41494, part 1- mounting dimensions/ EN 60 950/ VDE 0100

Rack Kit Contents
DescriptionMaterialFinishQty
Corner Vertical1.6mm SteelPainted RAL 70354
End Frames1.6mm SteelPainted RAL 70352
Panel Mounts2.0mm SteelPainted RAL 70354
Panel Mount Supports1.6mm SteelPainted RAL 70354 or 6
Side Panels0.9mm SteelPainted RAL 70352
Side Vented Top Cover0.9mm SteelPainted RAL 70351
Glass Door0.9mm Steel and 4mm toughened tinted glassSteel painted RAL 70351
Steel Door1.6mm SteelPainted RAL 70351
Reducing Cable Channel (800mm wide only)0.9mm SteelPainted RAL 70354


Customers should have mechanical handling equipment available for delivery.

APW IMRAK® IT Cabinets & Accessories APW IMRAK IT Cabinets & Accessories

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / 19-дюймовые шкафы /
Imrack 1400 Series 19-Inch Cabinet, Floor Standing, 37U, 1731 x 600 x 600mm

Технические параметры

цвет
Grey
внешняя глубина
600mm
внешняя высота
37 U
внешняя ширина
600 mm
последовательный
Imrack 1400
тип
Floor Standing
External Case Material
Glass, Steel
External Dimensions
1731 x 600 x 600mm
Frame Depth
600mm
Rack Units
37U

Дополнительная информация

Imrack 1400 Freestanding Cabinets - Data Sheet