808006P02M020, M12 8 way plg 2m straight

PartNumber: 808006P02M020
Ном. номер: 8082160563
Производитель: Woodhead
808006P02M020, M12 8 way plg 2m straight
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 030 × = 2 030
от 5 шт. — 1 660 руб.
от 25 шт. — 1 419.20 руб.

Описание

Single Ended Leads BRAD - M12 Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:

PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A

BRAD - M12

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 8 way plg 2m straight PVC single

Технические параметры

номинальный ток
3 A
длина
2m
число жил
8
материал внешней брони
PUR
номинальное напряжение
60 Vac, 75 Vdc
Connector A
M12 8 Way

Дополнительная информация

Micro-Change Cord Sets Data Sheet
Industrial Automation Connector Systems Catalogue