81121506, Flow regulating and isola

Артикул: 81121506
Ном. номер: 8069650731
Производитель: Altecnic
81121506, Flow regulating and isola
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 830 × = 3 830
от 5 шт. — 3 250 руб.


Altecnic Flow Regulating Ball Valve

Isolation of outlet fittings should maintenance be required at some time in the future and when the strainer element requires cleaning.
The generously proportioned strainer element collects debris without continually becoming clogged and restricting the water supply.
The automatic flow cartridge allows a continuous and constant flow of water at the desired flow rate and prevents overflow from occurring.
The flow cartridge is easily replaced
Maximum working temperature: 100°C
Start up differential pressure: 15 kPa
Differential pressure range: 15 to 200 kPa
Flow accuracy: +/-10%

Сетчатые фильтры и изоляционные сетчатые фильтры

Водопровод и трубопровод / Клапаны и краны / Ручные шаровые клапаны /
Altecnic Brass Manual Ball Valve, Compression, 15mm, 15bar

Технические параметры

Материал корпуса
тип рукоятки
максимальное рабочее давление
Handle Colour
Attachment Type
Compression Fitting Size
Safe for Use With

Дополнительная информация

811 Calflow Plus Flow Regulating Ball Valve ...