8120866, Locking V2432E System

PartNumber: 8120866
Ном. номер: 8017451061
Производитель: Fibox
8120866, Locking V2432E System
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 410 × = 2 410

Описание

Fibox ARCA Enclosure Accessories

Inner Door

Quick and easy to install
No tools or screws required
Lockable for added security

DIN Rail Frame Set

Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set

Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel

Mounting Plates

Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm

Lock Inserts

869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system

Polyester and Polycarbonate

Корпуса, шкафы и приспособления для хранения / Корпуса / Принадлежности для корпуса /
Locking V2432E System

Дополнительная информация

ARCA Enclosures Data Sheet