81513011, Solenoid & pilot valve en

PartNumber: 81513011
Ном. номер: 8092353632
Производитель: Crouzet
81513011, Solenoid & pilot valve en
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 910 × = 4 910

Описание

End Base

Used to connect air supply & exhaust to sub-base (6mm Double & Single)

End Base MUST be tightened on to DIN rail prior to applying air pressure to prevent them from blowing off.

Whilst generally considered a safe source of energy, Compressed Air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:

Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers

Пневматика, гидравлика и элементы силовых передач / Пневматические клапаны и коллекторы / Основания коллектора, нижние части и основания для пневматических регулирующих клапанов /
Crouzet 2 stations Manifold End Base

Технические параметры

тип
End Base
Manufacturer Series
81 513
Number of Stations
2

Дополнительная информация

Datasheet 81513011
Datasheet