81519032, Solenoid pilot valve,24Vd

PartNumber: 81519032
Ном. номер: 8116323596
Производитель: Crouzet
81519032, Solenoid pilot valve,24Vd
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 220 × = 5 220
или
купить в 1 клик
от 5 шт. — 4 490 руб.

Описание

Solenoid Pilot Operator

Available as Impulse, maintained and with or without override
Electrical connections via sub-base

For use with single sub base, double sub base and LED's.

Whilst generally considered a safe source of energy, Compressed Air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:

Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers

Технические параметры

тип приведения в действие
Solenoid/Pilot
назначение
3/2
максимум расхода
25NL/min
максимальное рабочее давление
8 bar
максимальная рабочая температура
+50°C
Minimum Operating Temperature
-10°C
Способ монтажа
Manifold
напряжение соленоида
24V DC
Manufacturer Series
81
Solenoid Power Consumption
1W
Minimum Operating Pressure
1bar
Solenoid Fitted
Yes

Дополнительная информация

Datasheet 81519032
RS electro-pneumatic interface 3/2 and 4/2 manifold mounted solenoid valve 81519032