81531RS, Transformer Toroidal 30VA

PartNumber: 81531RS
Ном. номер: 8034616658
Производитель: Nuvotem
81531RS, Transformer Toroidal 30VA
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 290 × = 2 290

Описание

Toroid open wound 230V primary
High quality open style toroidal transformers with single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Mounting Hardware
Suitable for transformerMounting washerNeoprene Washer
15, 30 & 50VA 671-9205 671-9211
80 & 120VA 671-9208 671-9214
160 & 225VA 671-9202 671-9218


Mounting hardware is not supplied, available seperately

UL506, EN61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.



Technical specifications
VAregulationrise indimensions (mm)mountingweight
nominal(%) typ.temp. (°C)Øh*bolt(kg)
1516266031M6 x 400.3
3018407032M6 x 400.45
5014428033M6 x 400.65
8014539338M6 x 50 BA0.9
12010529346M6 x 601.2
16095510542M6 x 501.5
22586011247M6 x 601.9
30086011558M6 x 702.3
50066813660M8 x 703.5
62556713668M8 x 804.3
80056916260M8 x 705.1
100057216270M8 x 806.5
* Leave 4 mm more for clearance, and 5 mm more where conductors come out

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 30VA, 2 x 15 V ac

Технические параметры

диаметр
70mm
размеры
70 Dia. x 32mm
высота
32mm
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
число выходов
2
номинальная мощность
30VA
тип выводов
Copper Conductor Termination Wire
вес
0.503kg
Primary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 15 V ac
Secondary Current
1A

Дополнительная информация

Toroidal Transformer Datasheet