81665-2, Flange seal,Shell size 17

PartNumber: 81665-2
Ном. номер: 8020683365
Производитель: TE Connectivity (Tyco)
81665-2, Flange seal,Shell size 17
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 190
от 10 шт. — 97 руб.
от 25 шт. — 86.40 руб.


Sealing Accessories - Seals Cable Entry Seals and Flange Seals
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles

TE Connectivity CPC Plastic Series 1, 2 and 3
Crimp termination lightweight glass-filled nylon connectors, suited to industrial, process control and transportation usage. Three styles of connector shells are available, fixed receptacles, free (in-line) receptacles and cable mounted plugs. All are available in pin or socket configurations. The free receptacles allow in-line connections with the cable mount plugs. All are rated at 250Vac, with a temperature rating of -55°C to +105°C. Insulation resistance ≥5000MΩ., Series 1 offers standard density. Series 2 enables a higher density of contacts and series 3 a low density of contacts for power applications. For full information on contacts and tooling see other Range 'AMP CPC Contacts and Tooling', Sealing accessories are available for IP65 protection for Series 1. Fixed receptacles require a flange seal. For cable mounting shells use standard series 1 shells in conjunction with a cable entry seal., Series 3 connectors are rated at 35A and use pin contacts stock no. 282-6292 (16-12awg), stock no. 282-6309 (10-8awg) and socket contacts stock no. 282-6315 (16-12awg), stock no. 282-6321 (10-8awg). Note also that the gland adaptor backshells connect any standard PG threaded cable gland to the respective CPC cable or panel mounted shell. For ranges of cable glands please see the 'Cable Accessories' section.

Разъемы / Круглые разъемы / Круглые разъемы: Уплотнители /
Circular Connector Seal, Shell Size 17 For Use With CPC Receptacle with Square Flange

Технические параметры

для использования с
CPC Receptacle with Square Flange
размер оболочки
CAD Drawing
3D CAD Model
Seal Type

Дополнительная информация

One-Piece Sealed Circular Plastic Connectors ...
Gasket Flange CPC Technical Drawing