81710, 17mm X-Beam Combination S

PartNumber: 81710
Ном. номер: 8061201619
Производитель: GEAR WRENCH
81710, 17mm X-Beam Combination S
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 700 × = 2 700

Описание

X-Beam XL Combination Spanner
Professional combination wrench with patented award winning X-Beam design allowing the user to apply force to the flat side of the spanner reducing fatigue.

Long spanners excellent for reaching hard to access areas
Large size stamp on open end
Surface Drive Plus design on open & ring end for a stronger grip & reduced fastener rounding
Offset ring end for better access
Bright polished chrome finish
Constructed from high carbon alloy steel

Individual Combination

Инструмент / Гаечные и торцевые ключи / Набор гаечных ключей /
Gear Wrench 17 mm Chrome Vanadium Combination Spanner, 10.22 in

Технические параметры

обработка поверхности
Chrome
материал
Chrome Vanadium
полная длина
10.22 in
размер
17 mm

Дополнительная информация

GearWrench Wrenches Catalogue 81710
GearWrench Wrenches Catalogue