8188919, Power Cord C13 x 3 to UK

PartNumber: 8188919
Ном. номер: 8120568463
Производитель: Volex
8188919, Power Cord C13 x 3 to UK
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 080 × = 3 080
от 10 шт. — 2 540 руб.
от 25 шт. — 2 270 руб.

Описание

'Y' Junction C13/C14 Power Leads 'Y' Junction C13/C14 Power Leads
Brought to you under the trusted RS Brand, these extremely useful power cords can supply up to 3 appliances via IEC 320 connectors from a single source. The assemblies are fully moulded and the cable is a harmonised 3-core 1·0mm² cross section, and PVC insulated to BS6500. The C13 connector is used in various devices, including computer monitors, and so these C13 to C14 connectors are particularly useful in office set ups.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кабели питания для нескольких устройств

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS Black Power Cable Assembly C14 to 2x C13, 250 V

Технические параметры

номинальный ток
10 (BS 4491) A, 3/5/10/13 (BS 1363) A
цвет брони
Black
номинальное напряжение
250 V
Connector A
C14
Connector B
2x C13
Connector A Type
BS 1363
Connector B Type
3x C13
Connector B Angle
Straight

Дополнительная информация

Specification
Datasheet