82000000005, 5x20mm Fuseholder 250V 16

PartNumber: 82000000005
Ном. номер: 8042358153
Производитель: Littelfuse
82000000005, 5x20mm Fuseholder 250V 16
Доступно на заказ 5 шт. Отгрузка со склада в Москве 7 недель.
240 × = 1 200
Количество товаров должно быть кратно 5 шт.

Описание

Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements.

Монтируемые на панель Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK, PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment., PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn., PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Предохранители, розетки и выключатели / Держатели предохранителей / Держатели предохранителей для монтажа на панель /
Littelfuse 821 Series 16A Slotted Cap Panel Mount Fuse Holder, PC2, IP40

Технические параметры

Материал корпуса
Polyamide
материал контактов
Tin Plated Copper Alloy
номинальный ток
16A
последовательный
821
номинальное напряжение
250 V
Cap Style
Slotted
International Protection Rating
IP40
Protection Category
PC2

Дополнительная информация

Datasheet