82012, 12VDC Variable Speed Tran

PartNumber: 82012
Ном. номер: 8064902119
Производитель: Ranfoilly
82012, 12VDC Variable Speed Tran
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 460 × = 8 460
купить в 1 клик


Variable Volatage Power Tool Supply
Variable voltage power supply specifically designed for use with miniature power tools.

5000 → 30000 rpm
Built-in overload cut-off facility
2m cable

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Supplied fitted with a European plug covered with a UK clamp shell. To reveal the European plug, simply remove the UK clamp shell.

Источники питания мини-инструментов RS

Инструмент / Компактный электроинструмент / Компактный электроинструмент: Источники питания /
RS Miniature Power Tool Variable Speed Transformer, 230; 3 → 13.5V, Euro & UK Plug

Технические параметры

силовой выход
Variable Speed Transformer
номинальное напряжение
230; 3 → 13.5V
Plug Type
Type C - EuroPlug; Type G - British 3-pin

Дополнительная информация

Mini Power Tools Instruction Leaflet